Renesas Electronics RV1S9231ACCSP-10YV#SC0 DC Input Photocoupler, Surface, 5-Pin SSOP
- RS Stock No.:
- 236-4617
- Mfr. Part No.:
- RV1S9231ACCSP-10YV#SC0
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-4617
- Mfr. Part No.:
- RV1S9231ACCSP-10YV#SC0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mount Type | Surface | |
| Product Type | Photocoupler | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.75V | |
| Number of Channels | 1 | |
| Packaging | Reel | |
| Number of Pins | 5 | |
| Package Type | SSOP | |
| Input Current Type | DC | |
| Typical Rise Time | 40ns | |
| Maximum Input Current | 5.2mA | |
| Isolation Voltage | 1075V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Typical Fall Time | 40ns | |
| Standards/Approvals | UL, DIN, CSA | |
| Series | RV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mount Type Surface | ||
Product Type Photocoupler | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.75V | ||
Number of Channels 1 | ||
Packaging Reel | ||
Number of Pins 5 | ||
Package Type SSOP | ||
Input Current Type DC | ||
Typical Rise Time 40ns | ||
Maximum Input Current 5.2mA | ||
Isolation Voltage 1075V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Typical Fall Time 40ns | ||
Standards/Approvals UL, DIN, CSA | ||
Series RV | ||
Automotive Standard No | ||
The Renesas Electronics optical coupled isolator contains AlGaAs LED on the input side and a photodiode, a signal processing circuit, and power output MOSFETs on the output side on one chip. It is designed specifically for high common-mode transient immunity and high switching speed. It is suitable for driving IGBTs.
It has small and long creepage
Large Peak output current
High speed switching
High isolation voltage
Related links
- Renesas Electronics RV1S9231ACCSP-10YV#SC0 DC Input Photocoupler 5-Pin SSOP
- Renesas Electronics RV1S9231ACCSP-10YC#SC0 DC Input Photocoupler 5-Pin SSOP
- Renesas Electronics RV1S9213ACCSP-10YV#SC0 DC Input Optocoupler 5-Pin SSOP (LSSO5)
- Renesas Electronics RV1S9260ACCSP-10YV#SC0 DC Input Optocoupler 5-Pin SSOP (LSSO5)
- Renesas Electronics PS9117A-F3-AX DC Input Photocoupler 5-Pin SO
- Renesas Electronics PS9151-V-F3-AX DC Input Photocoupler 5-Pin SO
- Renesas Electronics RV1S2211ACCSP-10YV#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S2281ACCSP-10YV#SC0 DC Input Optocoupler 4-Pin
