Wurth Elektronik 140817144400 Phototransistor, Through Hole, 4-Pin DIP
- RS Stock No.:
- 238-5891
- Mfr. Part No.:
- 140817144400
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-5891
- Mfr. Part No.:
- 140817144400
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Phototransistor | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Series | WL-OCPT | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Phototransistor | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Series WL-OCPT | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik optocoupler phototransistor having DIP4 package. It has collector emitter voltage of 35V and isolation voltage of 500Vrms. It has housing MADE up of plastic material and white in colour.
RoHS compliant
Halogen free
Operating temperature from -55 up to +110 °C
Related links
- Wurth Elektronik 140817144400 Phototransistor 4-Pin DIP
- Wurth Elektronik AC Input Phototransistor 4-Pin DIP
- Wurth Elektronik 140817141210 DC Input Phototransistor 4-Pin DIP
- Wurth Elektronik 140817140410 DC Input Phototransistor 4-Pin DIP
- Wurth Elektronik 140817140010 DC Input Phototransistor 4-Pin DIP
- Wurth Elektronik 140817140110 DC Input Phototransistor 4-Pin DIP
- Wurth Elektronik 140817140310 DC Input Phototransistor 4-Pin DIP
- Wurth Elektronik 140814242100 AC Input Phototransistor 4-Pin DIP
