Broadcom DC Input 2-Channel Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 230-5353
- Mfr. Part No.:
- HCPL-0531-500E
- Manufacturer:
- Broadcom
Subtotal (1 reel of 1500 units)*
€2,725.50
(exc. VAT)
€3,352.50
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €1.817 | €2,725.50 |
*price indicative
- RS Stock No.:
- 230-5353
- Mfr. Part No.:
- HCPL-0531-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 50% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, EN, IEC, UL | |
| Minimum Current Transfer Ratio | 19% | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 50% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, EN, IEC, UL | ||
Minimum Current Transfer Ratio 19% | ||
Series HCPL | ||
Automotive Standard No | ||
The Broadcom HCPL series dual channel optocouplers contain a pair of light emitting diodes and integrated photo-detectors with electrical insulation between input and output. Separate connection for the photodiode bias and output transistor collectors increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance.
High density packaging
3 MHz bandwidth
Open collector output
TTL compatible
Related links
- Broadcom HCPL-0531-500E DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-0531-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 5-Pin SO
- Broadcom DC Input Optocoupler 6-Pin SO
- Broadcom DC Input Optocoupler 12-Pin SO-12
- Broadcom HCPL-0631-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-063L-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
