Broadcom ASSR-601JT-000E DC Input Optocoupler, Surface, 16-Pin SO

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.20

(exc. VAT)

€7.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.20
10 - 44€5.26
45 +€4.46

*price indicative

Packaging Options:
RS Stock No.:
239-9303
Mfr. Part No.:
ASSR-601JT-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Output Type

MOSFET

Maximum Forward Voltage

1.85V

Number of Channels

1

Packaging

Tape & Reel or Tube

Number of Pins

16

Package Type

SO

Input Current Type

DC

Maximum Input Current

30mA

Isolation Voltage

5000Vrms

Logic Output

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC/EN/DIN EN 60747-5-5, UL1577, CSA

Series

ASSR-601JT

Automotive Standard

AEC-Q101

COO (Country of Origin):
TH
The Broadcom ASSR-601JT is a high-voltage Photo MOSFET that is designed for automotive applications. ASSR-601JT consists of an AlGaAs infrared light emitting diode (LED) input stage optically coupled to a high voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high-voltage MOSFETs. The Photo MOSFET turns on (contact closes) with a minimum input current of 7 mA through the input LED. The Photo MOSFET turns off (contact opens) with an input voltage of 0.4V or less.

Compact solid-state bidirectional signal switch

Qualified to AEC-Q101 test guidelines

Breakdown voltage, BVDSS 1500V at IDSS = 250 μA

Avalanche rated MOSFETs

On-resistance, RDS(ON) < 250Ω at ILOAD = 10 mA

Turn on time TON < 4 ms

Turn off time TOFF < 05 ms

Package 300 mil SO-16

Creepage and clearance ≥ 8 mm (input-output)

Creepage > 5 mm (between drain pins of MOSFETs)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy