Renesas Electronics RV1S9261ACCSP-10YV#SC0 Optocoupler, Surface, 5-Pin
- RS Stock No.:
- 242-5943
- Mfr. Part No.:
- RV1S9261ACCSP-10YV#SC0
- Manufacturer:
- Renesas Electronics
Subtotal (20 units, on tapes of 20)*
€44.54
(exc. VAT)
€54.78
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 + | €2.227 | €44.54 |
*price indicative
- RS Stock No.:
- 242-5943
- Mfr. Part No.:
- RV1S9261ACCSP-10YV#SC0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Maximum Input Current | 400mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | RV1S9261A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Maximum Input Current 400mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series RV1S9261A | ||
Automotive Standard No | ||
The Renesas Electronics RV1S9261A is a photocoupler featuring high-speed switching up to 15 Mbps with active high output logic which consists of an AlGaAs LED on the input side and an integrated circuit with a photodiode on the output. The RV1S9261A is designed specifically for high common mode transient immunity (CMTI), wide operating power supply voltage range and high temperature operation up to TA = 125 °C. It is suitable for IPM (Intelligent Power Module) drive.
Small and long creepage
High isolation voltage
Pulse width distortion
Related links
- Renesas Electronics RV1S9261ACCSP-10YV#SC0 Optocoupler 5-Pin
- Renesas Electronics RV1S9261ACCSP-10YC#SC0 Optocoupler 5-Pin
- Renesas Electronics RV1S9262ACCSP-10YV#SC0 Optocoupler 5-Pin
- Renesas Electronics RV1S9062ACCSP-10YV#SC0 Optocoupler 5-Pin
- Renesas Electronics RV1S9061ACCSP-10YV#SC0 Optocoupler 5-Pin
- Renesas Electronics RV1S9260ACCSP-10YV#SC0 DC Input Optocoupler 5-Pin SSOP (LSSO5)
- Renesas Electronics RV1S9213ACCSP-10YV#SC0 DC Input Optocoupler 5-Pin SSOP (LSSO5)
- Renesas Electronics RV1S9060ACCSP-10YV#SC0 AC Input Optocoupler 5-Pin LSO5
