Renesas Electronics RV1S9260ACCSP-10YV#SC0 DC Input Optocoupler, Surface, 5-Pin SSOP (LSSO5)
- RS Stock No.:
- 196-3296
- Mfr. Part No.:
- RV1S9260ACCSP-10YV#SC0
- Manufacturer:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 196-3296
- Mfr. Part No.:
- RV1S9260ACCSP-10YV#SC0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.7V | |
| Packaging | 3500 pcs per Reel Embossed Tape | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SSOP (LSSO5) | |
| Input Current Type | DC | |
| Typical Rise Time | 5ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 125°C | |
| Typical Fall Time | 5ns | |
| Standards/Approvals | UL1577, DIN EN 60747-5-5, CAN/CSA-C22.2 No.62368-1 | |
| Series | RV1S9260A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.7V | ||
Packaging 3500 pcs per Reel Embossed Tape | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SSOP (LSSO5) | ||
Input Current Type DC | ||
Typical Rise Time 5ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 125°C | ||
Typical Fall Time 5ns | ||
Standards/Approvals UL1577, DIN EN 60747-5-5, CAN/CSA-C22.2 No.62368-1 | ||
Series RV1S9260A | ||
Automotive Standard No | ||
The RV1S9260A is a photocoupler featuring high-speed switching up to 15Mbps with active low output logic which consists of an AlGaAs LED on the input side and an integrated circuit with a photodiode on the output. This product enables to low current operation on 3.3V/5V power supply with high noise-tolerant CMR:50kV/us min. and high temperature operation up toTa=125°C in logic interface circuit. This package is very small and thin with long creepage distance(8.2mm). This small product is suitable for various interface circuits which require surface mounting and high-density mounting.
Related links
- Renesas Electronics RV1S9260ACCSP-10YV#SC0 DC Input Optocoupler 5-Pin SSOP (LSSO5)
- Renesas Electronics RV1S9260ACCSP-10YC#SC0 DC Input Optocoupler 5-Pin 5-Pin SSOP (LSSO5)
- Renesas Electronics RV1S9213ACCSP-10YV#SC0 DC Input Optocoupler 5-Pin SSOP (LSSO5)
- Renesas Electronics RV1S9231ACCSP-10YV#SC0 DC Input Photocoupler 5-Pin SSOP
- Renesas Electronics RV1S9213ACCSP-10YC#SC0 DC Input Optocoupler 5-Pin SSOP
- Renesas Electronics RV1S2211ACCSP-10YV#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S2281ACCSP-10YV#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S2285ACCSP-10YV#SC0 DC Input Optocoupler 4-Pin
