Vishay, K3023PG Phototriac Output Optocoupler, Through Hole, 6-Pin DIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
244-4707
Mfr. Part No.:
K3023PG
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototriac

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Series

K

The Vishay optocoupler consists of a phototriac optically coupled to a gallium arsenide infrared-emitting diode in a 6-lead plastic dual inline package. The non-zero crossing functionality enables full wave control. Featuring galvanic and electrical noise isolation, the output is able to directly switch AC loads or drive medium to high power TRIACs.

Wide range of trigger current

Wide temperature range -55 °C to +100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy