Isocom, MOC3040X V2 Phototriac Output Optocoupler, Through Hole, 6-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-2978
Mfr. Part No.:
MOC3040X V2
Manufacturer:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

Phototriac

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Maximum Input Current

50 (Forward) mA

Isolation Voltage

5.3 kVrms, 7500 V Pk

Series

MOC304

The MOC304X series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode coupled with a monolithic silicon detector performing the functions of a zero crossing bilateral triac mounted in a standard 6-pin dual-in-line package. Surface Mount Option Available. All electrical parameters are 100% tested. Specifications are guaranteed to a cumulative 0.65% AQL

Photo-Triac Output
7500 V Isolation
400 or 600 Vpeak Blocking Voltage
Low Cost Dual-in-Line Package
Zero Voltage Crossing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy