Vishay Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 244-4884
- Mfr. Part No.:
- VOT8024AB
- Manufacturer:
- Vishay
Subtotal (1 tube of 100 units)*
€37.60
(exc. VAT)
€46.20
(inc. VAT)
Last RS stock
- Final 2,500 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.376 | €37.60 |
*price indicative
- RS Stock No.:
- 244-4884
- Mfr. Part No.:
- VOT8024AB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | SMD | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Series | VOT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging SMD | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Series VOT | ||
Automotive Standard No | ||
The Vishay optocoupler consists of a GaAs IRLED optically coupled to a photosensitive zero crossing TRIAC packaged in a board space saving DIP-4 package. This device isolates low-voltage logic from 120 VAC, 240 VAC, and 380 VAC lines to control resistive, inductive or capacitive loads including motors, solenoids, high current thyristors or TRIAC and relays.
Space saving package
High input sensitivity
Zero voltage crossing detector
Related links
- Vishay Optocoupler 4-Pin Surface Mount
- Vishay VOT8024AB Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay Optocoupler 4-Pin SOP
- Vishay SFH6206-2 Optocoupler 4-Pin Surface Mount
- Vishay SFH618A-3X017 Optocoupler 4-Pin Surface Mount
- Vishay AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH615A-3X007T Optocoupler 4-Pin Surface Mount
