Vishay SFH615A-3X006 Optocoupler, Through Hole, 4-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
257-6848
Mfr. Part No.:
SFH615A-3X006
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Number of Channels

1

Product Type

Optocoupler

Mount Type

Through Hole

Number of Pins

4

Package Type

DIP

Maximum Forward Voltage

1.65 V

Series

SFH

The Vishay SFH615A Optocoupler feature a variety of transfer ratios, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon Planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm lead spacing. Creepage and clearance distances of > 8 mm are achieved with option 6.

Excellent CTR linearity depending on forward current

Isolation test voltage, 5300 VRMS

Fast switching times

Low CTR degradation

Low coupling capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy