Vishay SFH615A-3X006 Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 257-6849
- Mfr. Part No.:
- SFH615A-3X006
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 257-6849
- Mfr. Part No.:
- SFH615A-3X006
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of Channels | 1 | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Maximum Forward Voltage | 1.65 V | |
| Series | SFH | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of Channels 1 | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Number of Pins 4 | ||
Package Type DIP | ||
Maximum Forward Voltage 1.65 V | ||
Series SFH | ||
The Vishay SFH615A Optocoupler feature a variety of transfer ratios, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon Planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm lead spacing. Creepage and clearance distances of > 8 mm are achieved with option 6.
Excellent CTR linearity depending on forward current
Isolation test voltage, 5300 VRMS
Fast switching times
Low CTR degradation
Low coupling capacitance
