Vishay VOH260A-X001 DC Input Optocoupler, Through Hole, 8-Pin DIP

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€33.40

(exc. VAT)

€41.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50€0.668€33.40-
100 - 200€0.648€32.402%
250 - 450€0.585€29.2512%
500 +€0.543€27.1518%

*price indicative

RS Stock No.:
274-2766
Mfr. Part No.:
VOH260A-X001
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Optocoupler

Output Type

MOSFET

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

23ns

Maximum Input Current

20mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

40°C

Maximum Operating Temperature

110°C

Standards/Approvals

RoHS

Typical Fall Time

10ns

Series

VOH

Automotive Standard

No

The Vishay High Speed Optocoupler is a single channel 10 MBd optocoupler. This high speed optocoupler utilizing a high efficient input LED coupled to a high speed integrated photo detector logic gate with a strobable output. This detector features an open drain output. The internal shield provides a guaranteed common mode transient immunity of 15 kV per microsecond.

Pb free

RoHS compliant

Low power consumption

LVTTL and LVCMOS compatibility

3.3 V and 5 V dual supply voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy