Vishay VOH260A-X001 DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 274-2767
- Mfr. Part No.:
- VOH260A-X001
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 10 more to save €3.12
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.78
(exc. VAT)
€8.34
(inc. VAT)
In Stock
- 1,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.356 | €6.78 | - |
| 10 - 20 | €1.044 | €5.22 | €3.12 |
| 25 + | €0.832 | €4.16 | €13.10 |
*price indicative
- RS Stock No.:
- 274-2767
- Mfr. Part No.:
- VOH260A-X001
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 23ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 10ns | |
| Standards/Approvals | RoHS | |
| Series | VOH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 23ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 10ns | ||
Standards/Approvals RoHS | ||
Series VOH | ||
Automotive Standard No | ||
The Vishay High Speed Optocoupler is a single channel 10 MBd optocoupler. This high speed optocoupler utilizing a high efficient input LED coupled to a high speed integrated photo detector logic gate with a strobable output. This detector features an open drain output. The internal shield provides a guaranteed common mode transient immunity of 15 kV per microsecond.
Pb free
RoHS compliant
Low power consumption
LVTTL and LVCMOS compatibility
3.3 V and 5 V dual supply voltage
Related links
- Vishay VOH260A-X001 DC Input Optocoupler 8-Pin DIP
- Vishay VOH260A DC Input Optocoupler 8-Pin DIP-8
- Vishay VOWH260A-X001 DC Input Optocoupler 8-Pin DIP
- Vishay VOH260A-X016 DC Input Optocoupler 8-Pin DIP
- Vishay VO2223A-X001 DC Input Optocoupler 7-Pin DIP
- Vishay DC Input Optocoupler 8-Pin DIP
- Vishay 6N135 DC Input Optocoupler 8-Pin DIP
- Vishay MCT6 DC Input Optocoupler 8-Pin DIP
