Vishay, VOH263A-X016 DC Input MOSFET Output Dual Optocoupler, Surface Mount, 8-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
274-2774
Mfr. Part No.:
VOH263A-X016
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Output Device

MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Series

VOH

The Vishay High Speed Optocoupler is a dual channel 10 MBd optocoupler. This high speed optocoupler utilizing high efficient input LEDs coupled to high speed integrated photo detector logic gates. The detectors features an open drain outputs. The internal shield provides a guaranteed common mode transient immunity of 15 kV per microsecond.

Pb free

RoHS compliant

Low power consumption

LVTTL and LVCMOS compatibility

3.3 V and 5 V dual supply voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy