Vishay VOH263A-X016 DC Input 2-Channel Optocoupler, 8-Pin DIP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.94

(exc. VAT)

€14.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,965 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€2.388€11.94
10 - 20€2.27€11.35
25 +€1.79€8.95

*price indicative

Packaging Options:
RS Stock No.:
274-2775
Mfr. Part No.:
VOH263A-X016
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Output Type

MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Series

VOH

The Vishay High Speed Optocoupler is a dual channel 10 MBd optocoupler. This high speed optocoupler utilizing high efficient input LEDs coupled to high speed integrated photo detector logic gates. The detectors features an open drain outputs. The internal shield provides a guaranteed common mode transient immunity of 15 kV per microsecond.

Pb free

RoHS compliant

Low power consumption

LVTTL and LVCMOS compatibility

3.3 V and 5 V dual supply voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy