Vishay VOIH060A-X001T DC Input Optocoupler, Surface, 8-Pin DIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
274-2778
Mfr. Part No.:
VOIH060A-X001T
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.7V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

11ns

Maximum Input Current

50mA

Isolation Voltage

3750Vrms

Logic Output

Open Drain

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Typical Fall Time

2.3ns

Standards/Approvals

cUL, UL1577, DIN EN 60747-5-5 VDE 0884-5

Series

VOIH

Automotive Standard

No

The Vishay High Speed Optocoupler is a single channel 10 MBd optocoupler. This high speed optocoupler utilizing a high efficient input LED coupled to a high speed integrated photo detector logic gate with a strobable output. This detector features an open drain output. The internal shield provides a guaranteed common mode transient immunity of 15 kV per microsecond.

Pb free

RoHS compliant

Low power consumption

LVTTL and LVCMOS compatibility

3.3 V and 5 V dual supply voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy