Vishay VOIH060A-X001T DC Input Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 274-2779
- Mfr. Part No.:
- VOIH060A-X001T
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 10 more to save €5.08
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.10
(exc. VAT)
€9.95
(inc. VAT)
Last RS stock
- Final 1,995 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.62 | €8.10 | - |
| 10 - 20 | €1.112 | €5.56 | €5.08 |
| 25 - 95 | €0.926 | €4.63 | €17.35 |
| 100 - 495 | €0.836 | €4.18 | €78.40 |
| 500 + | €0.74 | €3.70 | €440.00 |
*price indicative
- RS Stock No.:
- 274-2779
- Mfr. Part No.:
- VOIH060A-X001T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.7V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 11ns | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Open Drain | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | cUL, UL1577, DIN EN 60747-5-5 VDE 0884-5 | |
| Typical Fall Time | 2.3ns | |
| Series | VOIH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.7V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 11ns | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Open Drain | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals cUL, UL1577, DIN EN 60747-5-5 VDE 0884-5 | ||
Typical Fall Time 2.3ns | ||
Series VOIH | ||
Automotive Standard No | ||
The Vishay High Speed Optocoupler is a single channel 10 MBd optocoupler. This high speed optocoupler utilizing a high efficient input LED coupled to a high speed integrated photo detector logic gate with a strobable output. This detector features an open drain output. The internal shield provides a guaranteed common mode transient immunity of 15 kV per microsecond.
Pb free
RoHS compliant
Low power consumption
LVTTL and LVCMOS compatibility
3.3 V and 5 V dual supply voltage
Related links
- Vishay VOIH060A-X001T DC Input Optocoupler 8-Pin DIP
- Vishay VOIH063A-X001T DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay VOH260A DC Input Optocoupler 8-Pin DIP-8
- Vishay VO2601 DC Input Optocoupler 8-Pin DIP
- Vishay 6N137 AC/DC Input Optocoupler 8-Pin DIP
- Vishay VOWH260A-X001 DC Input Optocoupler 8-Pin DIP
- Vishay VOH260A-X016 DC Input Optocoupler 8-Pin DIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin DIP
