Isocom ISP847XB DC Input 4-Channel Optocoupler, Through Hole, 16-Pin PDIP

Image representative of range

Get a bulk buy discount

Add 25 more to save 16%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.59

(exc. VAT)

€8.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.318€6.59-
25 - 45€1.106€5.5316%
50 - 95€0.95€4.7527%
100 - 245€0.86€4.3034%
250 +€0.792€3.9639%

*price indicative

RS Stock No.:
453-0741
Mfr. Part No.:
ISP847XB
Manufacturer:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mount Type

Through Hole

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

4μs

Maximum Input Current

50mA

Isolation Voltage

5.3kVrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

260%

Maximum Operating Temperature

100°C

Standards/Approvals

UL

Minimum Current Transfer Ratio

1.3%

Typical Fall Time

3μs

Series

ISP

Automotive Standard

No

COO (Country of Origin):
TH

Optocoupler, Transistor Output, Isocom Components


Optocouplers, Isocom Components


Approvals

UL E91231; VDE 0884

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy