Isocom ISQ74X DC Input 4-Channel Optocoupler, Through Hole, 16-Pin PDIP

Image representative of range

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.31

(exc. VAT)

€7.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.262€6.31-
25 +€1.188€5.945%

*price indicative

RS Stock No.:
453-0763
Mfr. Part No.:
ISQ74X
Manufacturer:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mount Type

Through Hole

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.65V

Packaging

Tape & Reel

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

2.6μs

Maximum Input Current

50mA

Isolation Voltage

5.3kVrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

400%

Minimum Current Transfer Ratio

12.5%

Standards/Approvals

CECC 0080, VDE 0884, UL File No. E91231, EN60950

Typical Fall Time

2.2μs

Series

ISQ

Automotive Standard

No

COO (Country of Origin):
TH

Optocoupler, Transistor Output, Isocom Components


Optocouplers, Isocom Components


Approvals

UL E91231; VDE 0884

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy