Isocom 4N35X DC Input Optocoupler, Through Hole, 6-Pin PDIP

Get a bulk buy discount

Add 50 more to save €4.75

View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.05

(exc. VAT)

€7.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 170 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.605€6.05-
50 - 90€0.51€5.10€4.75
100 - 240€0.438€4.38€16.70
250 - 490€0.425€4.25€45.00
500 +€0.415€4.15€95.00

*price indicative

RS Stock No.:
453-1659
Mfr. Part No.:
4N35X
Manufacturer:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mount Type

Through Hole

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

Bulk or Tape & Reel

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

3.5μs

Maximum Input Current

60mA

Isolation Voltage

5.3kVrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

100%

Standards/Approvals

CECC 00802 (SMD), BSI Certificate No. 8001, VDE 0884, UL, File No. E91231

Typical Fall Time

2μs

Minimum Current Transfer Ratio

100%

Series

4N35

Automotive Standard

No

COO (Country of Origin):
TH

Optocoupler, Transistor Output, Isocom Components


Optocouplers, Isocom Components


Approvals

UL E91231; VDE 0884; BSI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy