Isocom 4N35X V2 DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 171-2955
- Mfr. Part No.:
- 4N35X V2
- Manufacturer:
- Isocom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 65 units)*
€17.81
(exc. VAT)
€21.91
(inc. VAT)
In Stock
- Plus 780 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 65 - 65 | €0.274 | €17.81 |
| 130 - 260 | €0.266 | €17.29 |
| 325 + | €0.258 | €16.77 |
*price indicative
- RS Stock No.:
- 171-2955
- Mfr. Part No.:
- 4N35X V2
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 2μs | |
| Standards/Approvals | CECC 00802, UL, VDE 0884 | |
| Minimum Current Transfer Ratio | 100% | |
| Series | 4N35 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 2μs | ||
Standards/Approvals CECC 00802, UL, VDE 0884 | ||
Minimum Current Transfer Ratio 100% | ||
Series 4N35 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Optocoupler, Transistor Output, Isocom Components
Optocouplers, Isocom Components
Approvals
UL E91231; VDE 0884; BSI
Related links
- Isocom H11L1 V2 DC Input Optocoupler 6-Pin DIP
- Isocom 4N35X DC Input Optocoupler 6-Pin PDIP
- Isocom DC Input Optocoupler 6-Pin DIP
- Isocom H11G2 DC Input Optocoupler 6-Pin DIP
- Isocom H11A1X DC Input Optocoupler 6-Pin DIP
- Isocom 4N32G DC Input Optocoupler 6-Pin DIP
- Isocom 4N38 DC Input Optocoupler 6-Pin DIP
- Isocom H11L1 DC Input Optocoupler 6-Pin DIP
