Broadcom DC Input Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 547-3813
- Mfr. Part No.:
- HCPL-4506-000E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 10 more to save 29%
View bulk pricing optionsSubtotal (1 unit)*
€2.88
(exc. VAT)
€3.54
(inc. VAT)
In Stock
- 157 unit(s) ready to ship from another location
- Plus 1,984 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.88 | - |
| 10 - 49 | €2.02 | 29% |
| 50 - 99 | €1.92 | 33% |
| 100 - 499 | €1.57 | 45% |
| 500 + | €1.36 | 52% |
*price indicative
- RS Stock No.:
- 547-3813
- Mfr. Part No.:
- HCPL-4506-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 5ns | |
| Maximum Input Current | 230mA | |
| Isolation Voltage | 3.75kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 90% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 44% | |
| Standards/Approvals | RoHS, IEC/EN/DIN EN 60747-5-2, CSA, UL | |
| Typical Fall Time | 5ns | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 5ns | ||
Maximum Input Current 230mA | ||
Isolation Voltage 3.75kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 90% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 44% | ||
Standards/Approvals RoHS, IEC/EN/DIN EN 60747-5-2, CSA, UL | ||
Typical Fall Time 5ns | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Optocouplers, Avago Technologies
Related links
- Broadcom HCPL-4506-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom DC Input Optocoupler 8-Pin PDIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin PDIP
- Broadcom AC/DC Input Optocoupler 8-Pin PDIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin PDIP
- Broadcom Optocoupler 8-Pin PDIP
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin DIP
