onsemi MCT62 DC Input 2-Channel Optocoupler, Through Hole, 8-Pin PDIP

Get a bulk buy discount

Add 50 more to save €6.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.37

(exc. VAT)

€5.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 195 unit(s) ready to ship from another location
  • Plus 975 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€0.874€4.37-
50 - 95€0.754€3.77€6.00
100 - 495€0.652€3.26€22.20
500 +€0.576€2.88€149.00

*price indicative

Packaging Options:
RS Stock No.:
671-1416
Mfr. Part No.:
MCT62
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Through Hole

Output Type

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

2

Packaging

Tube

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

2.4μs

Maximum Input Current

60mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Typical Fall Time

2.4μs

Minimum Current Transfer Ratio

100%

Standards/Approvals

UL, IEC, EN

Series

MCT

Automotive Standard

No

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy