Lite-On MOC3063S-TA1 Optocoupler, Surface, 6-Pin PDIP
- RS Stock No.:
- 691-2319
- Mfr. Part No.:
- MOC3063S-TA1
- Manufacturer:
- Lite-On
Subtotal (1 pack of 5 units)*
€3.15
(exc. VAT)
€3.85
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 7,785 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.63 | €3.15 |
*price indicative
- RS Stock No.:
- 691-2319
- Mfr. Part No.:
- MOC3063S-TA1
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, CSA, NEMKO, DEMKO, SEMKO, FIMKO, RoHS, VDE | |
| Series | MOC3063 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, CSA, NEMKO, DEMKO, SEMKO, FIMKO, RoHS, VDE | ||
Series MOC3063 | ||
Automotive Standard No | ||
Triac Output Optocouplers, Lite-On
Optocouplers, Lite-On
Approvals
VDE 097722
Related links
- Lite-On MOC3063S-TA1 Optocoupler 6-Pin PDIP
- Lite-On CNY17-3S-TA1 DC Input Optocoupler 6-Pin PDIP
- Lite-On DC Input Optocoupler 6-Pin PDIP
- Lite-On 4N25S-TA1 DC Input Optocoupler 6-Pin PDIP
- Lite-On 4N35S-TA1 DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-2S-TA1 DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-4S-TA1 DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-1S-TA1 DC Input Optocoupler 6-Pin PDIP
