Broadcom DC Input 2-Channel Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 693-5937
- Mfr. Part No.:
- ACPL-827-000E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 10 more to save €0.60
View bulk pricing optionsSubtotal (1 unit)*
€0.96
(exc. VAT)
€1.18
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
- Plus 3,143 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.96 | - |
| 10 - 24 | €0.90 | €0.60 |
| 25 - 49 | €0.86 | €2.50 |
| 50 - 99 | €0.79 | €8.50 |
| 100 + | €0.70 | €26.00 |
*price indicative
- RS Stock No.:
- 693-5937
- Mfr. Part No.:
- ACPL-827-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 2 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 5mA | |
| Isolation Voltage | 5kV | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 600% | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | IEC, UL, EN, CSA | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 2 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 5mA | ||
Isolation Voltage 5kV | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 600% | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 3μs | ||
Standards/Approvals IEC, UL, EN, CSA | ||
Series ACPL | ||
Automotive Standard No | ||
The Broadcom ACPL-827 is a DC-input dual channel full-pitch transistor optocoupler which contains two light emitting diode optically coupled to two separate transistor. It is packaged in a 8-pin DIP package. It is also available in wide-lead spacing option and lead bend SMD option with input-output isolation voltage at 5000 Vrms. Response time, tr, is typically 4 μs and minimum CTR is 50% at input current of 5 mA.
Current transfer ratio
(CTR: min. 50% at IF = 5mA, VCE = 5V)
High input-output isolation voltage
(VISO = 5,000VRMS)
Response time
(tr: typ. 4μs at VCE = 2V, IC = 2mA, RL= 100¿)
Compact dual-in-line package
Safety and regulatory approvals
- CSA
- UL 1577
- IEC/EN/DIN EN 60747-5-2
Related links
- Broadcom ACPL-827-000E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 16-Pin SOIC
- Broadcom HCNR201-500E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
