Broadcom DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 178-3163
- Mfr. Part No.:
- ACPL-4800-000E
- Manufacturer:
- Broadcom
Subtotal (1 tube of 50 units)*
€56.10
(exc. VAT)
€69.00
(inc. VAT)
Last RS stock
- Final 2,100 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €1.122 | €56.10 |
*price indicative
- RS Stock No.:
- 178-3163
- Mfr. Part No.:
- ACPL-4800-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.85V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 16ns | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 20ns | |
| Standards/Approvals | CSA, UL, IEC | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.85V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 16ns | ||
Maximum Input Current 10mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 20ns | ||
Standards/Approvals CSA, UL, IEC | ||
Series ACPL | ||
Automotive Standard No | ||
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Optocouplers, Avago Technologies
Related links
- Broadcom ACPL-4800-000E DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input 4-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin SOIC
