Broadcom ACPL-K73L-000E DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.84

(exc. VAT)

€8.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 298 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 15€6.84
16 - 39€5.14
40 +€4.82

*price indicative

Packaging Options:
RS Stock No.:
693-5987
Mfr. Part No.:
ACPL-K73L-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.85V

Packaging

Tube

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

0.004μs

Maximum Input Current

8mA

Isolation Voltage

5kVrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Typical Fall Time

0.004μs

Standards/Approvals

EN, CSA, UL, IEC

Series

ACPL

Automotive Standard

AEC-Q100

Optocoupler, High Speed CMOS Logic Gate, Avago Technologies


Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy