Broadcom ACPL-054L-000E DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 768-7865
- Mfr. Part No.:
- ACPL-054L-000E
- Manufacturer:
- Broadcom
Subtotal (1 pack of 2 units)*
€7.04
(exc. VAT)
€8.66
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 760 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €3.52 | €7.04 |
*price indicative
- RS Stock No.:
- 768-7865
- Mfr. Part No.:
- ACPL-054L-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.95V | |
| Number of Channels | 2 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum Current Transfer Ratio | 2% | |
| Minimum Current Transfer Ratio | 93% | |
| Standards/Approvals | CSA, EN, IEC, UL | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.95V | ||
Number of Channels 2 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Maximum Input Current 10mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Maximum Current Transfer Ratio 2% | ||
Minimum Current Transfer Ratio 93% | ||
Standards/Approvals CSA, EN, IEC, UL | ||
Series ACPL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SG
Optocoupler, 1MBd Transistor Output, Avago Technologies
1 MBd maximum operation transistor output optocouplers are designed for use in industrial applications.
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-054L-060E DC Input 2-Channel Optocoupler 8-Pin SO-8
- Broadcom ACPL-K73L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-064L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-827-000E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-063L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-0530-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-074L-500E DC Input 2-Channel Optocoupler 8-Pin SOIC-8
