Broadcom ACSL-6300-00TE DC Input 3-Channel Optocoupler, Surface, 16-Pin SO

Subtotal (1 unit)*

€6.02

(exc. VAT)

€7.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,143 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.02

*price indicative

Packaging Options:
RS Stock No.:
693-6043
Mfr. Part No.:
ACSL-6300-00TE
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.8V

Number of Channels

3

Packaging

Tube

Number of Pins

16

Package Type

SO

Input Current Type

DC

Typical Rise Time

35ns

Maximum Input Current

15mA

Isolation Voltage

2.5kVrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

125°C

Standards/Approvals

CSA, IEC, UL

Typical Fall Time

12ns

Series

ACSL

Automotive Standard

No

Optocoupler, Logic Output, Avago Technologies


Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy