Toshiba, 6N136(F) DC Input Transistor Output Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 760-3136
- Mfr. Part No.:
- 6N136(F)
- Manufacturer:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-3136
- Mfr. Part No.:
- 6N136(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Through Hole | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 0.8µs | |
| Maximum Input Current | 25 mA | |
| Isolation Voltage | 2500 V ac | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 24% | |
| Typical Fall Time | 0.8µs | |
| Minimum Current Transfer Ratio | 19% | |
| Series | 6N136 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Through Hole | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 0.8µs | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 2500 V ac | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 24% | ||
Typical Fall Time 0.8µs | ||
Minimum Current Transfer Ratio 19% | ||
Series 6N136 | ||
Related links
- ToshibaF) DC Input Transistor Output Optocoupler 4-Pin DIP
- Broadcom Through Hole, 8-Pin PDIP
- onsemi Through Hole, 8-Pin PDIP
- Toshiba TLP2531(F) DC Input 2-Channel Optocoupler 8-Pin DIP
- Toshiba TLP250H(F) DC Input Optocoupler 8-Pin DIP
- Toshiba Surface Mount, 4-Pin SOIC
- ToshibaE(T DC Input Transistor Output Optocoupler 4-Pin
- ToshibaE(O DC Input Transistor Output Optocoupler 4-Pin SOIC
