onsemi HCPL4503M DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 759-9361
- Mfr. Part No.:
- HCPL4503M
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.98
(exc. VAT)
€6.12
(inc. VAT)
In Stock
- 218 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.49 | €4.98 |
| 20 - 198 | €2.15 | €4.30 |
| 200 + | €1.86 | €3.72 |
*price indicative
- RS Stock No.:
- 759-9361
- Mfr. Part No.:
- HCPL4503M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 0.8μs | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5000V ac | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 50% | |
| Typical Fall Time | 0.8μs | |
| Standards/Approvals | UL, IEC, EN | |
| Minimum Current Transfer Ratio | 0.19% | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 0.8μs | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5000V ac | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 50% | ||
Typical Fall Time 0.8μs | ||
Standards/Approvals UL, IEC, EN | ||
Minimum Current Transfer Ratio 0.19% | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, High Performance Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi HCPL4503M DC Input Optocoupler 8-Pin DIP
- onsemi 6N138M DC Input Optocoupler 8-Pin DIP
- onsemi 6N139M DC Input Optocoupler 8-Pin DIP
- onsemi HCPL2630 DC Input Optocoupler 8-Pin DIP
- onsemi FOD3180 DC Input Optocoupler 8-Pin DIP
- onsemi HCPL3700VM AC/DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Vishay DC Input Optocoupler 8-Pin DIP
