Broadcom HCPL-J314-000E DC Input 2-Channel Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 178-3191
- Mfr. Part No.:
- HCPL-J314-000E
- Manufacturer:
- Broadcom
Subtotal (1 tube of 50 units)*
€66.15
(exc. VAT)
€81.35
(inc. VAT)
In Stock
- 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €1.323 | €66.15 |
*price indicative
- RS Stock No.:
- 178-3191
- Mfr. Part No.:
- HCPL-J314-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 2 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 50ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | VDE, CSA, UL | |
| Typical Fall Time | 50ns | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 2 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 50ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals VDE, CSA, UL | ||
Typical Fall Time 50ns | ||
Series HCPL | ||
Automotive Standard No | ||
Isolated Gate Driver Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.
Optocouplers, Avago Technologies
Related links
- Broadcom HCPL-J314-000E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-4661-000E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-2631-000E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-2630-000E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-7860-000E DC Input 4-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-0630-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-2731-000E DC Input 2-Channel Optocoupler 8-Pin PDIP
- Broadcom HCPL-063N-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
