Toshiba TLP Optocoupler 1.7 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
796-5175
Mfr. Part No.:
TLP2955
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Series

TLP

Product Type

Optocoupler

Maximum Forward Voltage

1.7 V

Isolation Voltage

5000 Vrms

Maximum Input Current

10 mA

Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba


A range of Toshiba photocouplers featuring logic driven push-pull (“totem-pole”) outputs.

Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy