Toshiba TLP2955 AC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 168-7797
- Mfr. Part No.:
- TLP2955
- Manufacturer:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-7797
- Mfr. Part No.:
- TLP2955
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Input Current Type | AC | |
| Number of Channels | 1 | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Isolation Voltage | 5 kVrms | |
| Logic Output | Yes | |
| Maximum Forward Voltage | 1.7 V | |
| Maximum Input Current | 10 mA | |
| Series | TLP | |
| Typical Fall Time | 14 ns | |
| Typical Rise Time | 16 ns | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Input Current Type AC | ||
Number of Channels 1 | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Number of Pins 8 | ||
Package Type DIP | ||
Isolation Voltage 5 kVrms | ||
Logic Output Yes | ||
Maximum Forward Voltage 1.7 V | ||
Maximum Input Current 10 mA | ||
Series TLP | ||
Typical Fall Time 14 ns | ||
Typical Rise Time 16 ns | ||
- COO (Country of Origin):
- JP
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.
Optocouplers, Toshiba
Related links
- Toshiba TLP352 AC Input Optocoupler 8-Pin DIP
- Toshiba TLP4227G-2(F) AC Input 2-Channel Optocoupler 8-Pin DIP
- Toshiba TLP2662 AC Input 2-Channel Optocoupler 8-Pin DIP
- Toshiba TLP2662 AC Input 2-Channel Optocoupler Through Hole, 8-Pin DIP
- Toshiba TLP250H(F) DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-7720-000E AC Input Optocoupler 8-Pin DIP
- Toshiba Through Hole, 8-Pin DIP
- Toshiba TLP2531(F) DC Input 2-Channel Optocoupler 8-Pin DIP
