Toshiba TLP185(GR DC Input Optocoupler, Surface, 4-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€2.23

(exc. VAT)

€2.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 170 unit(s) ready to ship from another location
  • Plus 9,825 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.446€2.23
50 +€0.252€1.26

*price indicative

Packaging Options:
RS Stock No.:
796-5229
Mfr. Part No.:
TLP185(GR
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

5μs

Maximum Input Current

10mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

3%

Maximum Operating Temperature

110°C

Standards/Approvals

CSA, UL

Minimum Current Transfer Ratio

100%

Typical Fall Time

9μs

Series

TLP

Automotive Standard

No

Photocoupler, Transistor Output, TLP183/TLP185 Series


TLP183 and TLP185 series single photocouplers with transistor output from Toshiba.

Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy