Toshiba TLP291(GR DC Input Optocoupler, Surface, 4-Pin SOIC

Subtotal (1 pack of 20 units)*

€8.60

(exc. VAT)

€10.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 660 unit(s) ready to ship from another location
  • Plus 3,080 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€0.43€8.60

*price indicative

Packaging Options:
RS Stock No.:
796-5272
Mfr. Part No.:
TLP291(GR
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

4μs

Maximum Input Current

50mA

Isolation Voltage

3.75kVrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

3%

Maximum Operating Temperature

110°C

Standards/Approvals

CSA, UL, EN

Minimum Current Transfer Ratio

100%

Typical Fall Time

7μs

Series

TLP

Automotive Standard

No

Photocoupler, Transistor Output, TLP291/TLP293 Series


TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.

Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy