Toshiba TLP291-4 DC Input Transistor Output Quad Optocoupler, Surface Mount, 16-Pin SOIC
- RS Stock No.:
- 796-5285P
- Mfr. Part No.:
- TLP291-4
- Manufacturer:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 796-5285P
- Mfr. Part No.:
- TLP291-4
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 2µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 2500 Vrms | |
| Maximum Current Transfer Ratio | 400% | |
| Typical Fall Time | 3µs | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 2µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 2500 Vrms | ||
Maximum Current Transfer Ratio 400% | ||
Typical Fall Time 3µs | ||
Photocoupler, Transistor Output, TLP291/TLP293 Series
TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
Related links
- ToshibaF) DC Input Transistor Output Quad Optocoupler 16-Pin SOP
- ToshibaF) AC/DC Input Surface Mount, 16-Pin SOP
- Lite-On Through Hole, 16-Pin PDIP
- Lite-On Through Hole, 16-Pin PDIP
- Vishay Through Hole, 16-Pin PDIP
- Toshiba Surface Mount, 4-Pin SOIC
- ToshibaE(O DC Input Transistor Output Optocoupler 4-Pin SOIC
- Toshiba TLP291-4(E(T DC Input 4-Channel Optocoupler 16-Pin SOIC
