Toshiba, TLP185(E(O DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SOIC
- RS Stock No.:
- 168-7588
- Mfr. Part No.:
- TLP185(E(O
- Manufacturer:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-7588
- Mfr. Part No.:
- TLP185(E(O
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 5µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 3.75 kVrms | |
| Maximum Current Transfer Ratio | 400% | |
| Minimum Current Transfer Ratio | 50 % | |
| Typical Fall Time | 9µs | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 5µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 3.75 kVrms | ||
Maximum Current Transfer Ratio 400% | ||
Minimum Current Transfer Ratio 50 % | ||
Typical Fall Time 9µs | ||
- COO (Country of Origin):
- JP
Related links
- ToshibaE(O DC Input Transistor Output Optocoupler 4-Pin SOIC
- ToshibaE(T DC Input Transistor Output Optocoupler 4-Pin
- Lite-On Surface Mount, 4-Pin SMD
- Isocom Surface Mount, 4-Pin PDIP
- Broadcom Surface Mount, 4-Pin SMT
- Broadcom Surface Mount, 6-Pin PDIP
- Toshiba Surface Mount, 4-Pin SOIC
- Broadcom Surface Mount, 4-Pin SOIC
