onsemi 4N35VM DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 805-1236
- Mfr. Part No.:
- 4N35VM
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €5.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.13
(exc. VAT)
€11.23
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 725 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.365 | €9.13 | - |
| 100 - 225 | €0.315 | €7.88 | €5.00 |
| 250 - 475 | €0.285 | €7.13 | €20.00 |
| 500 + | €0.278 | €6.95 | €43.50 |
*price indicative
- RS Stock No.:
- 805-1236
- Mfr. Part No.:
- 4N35VM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7500Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 1% | |
| Standards/Approvals | UL | |
| Typical Fall Time | 2μs | |
| Minimum Current Transfer Ratio | 100% | |
| Series | 4N35 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7500Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 1% | ||
Standards/Approvals UL | ||
Typical Fall Time 2μs | ||
Minimum Current Transfer Ratio 100% | ||
Series 4N35 | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi 4N35VM DC Input Optocoupler 6-Pin DIP
- onsemi DC Input Optocoupler 6-Pin DIP
- onsemi MOC3041M DC Input Optocoupler 6-Pin DIP
- onsemi 4N25VM DC Input Optocoupler 6-Pin DIP
- onsemi H11N1M DC Input Optocoupler 6-Pin DIP
- onsemi MOC3021M DC Input Optocoupler 6-Pin DIP
- onsemi MOC3020M DC Input Optocoupler 6-Pin DIP
- onsemi 4N25M DC Input Optocoupler 6-Pin DIP
