onsemi DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 761-3388
- Mfr. Part No.:
- MOC3020M
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.03
(exc. VAT)
€4.96
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 26 November 2026
- Plus 1,000 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.403 | €4.03 |
| 100 - 240 | €0.232 | €2.32 |
| 250 - 490 | €0.224 | €2.24 |
| 500 - 990 | €0.218 | €2.18 |
| 1000 + | €0.214 | €2.14 |
*price indicative
- RS Stock No.:
- 761-3388
- Mfr. Part No.:
- MOC3020M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1577, RoHS, DIN EN/IEC 60747-5-5 | |
| Series | MOC302XM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Triac | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1577, RoHS, DIN EN/IEC 60747-5-5 | ||
Series MOC302XM | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 6-Pin DIP
- onsemi MOC3042M DC Input Optocoupler 6-Pin DIP
- onsemi MOC3020M DC Input Optocoupler 6-Pin DIP
- onsemi DC Input Optocoupler 6-Pin DIP
- onsemi DC Input Optocoupler 6-Pin MDIP
- onsemi DC Input Optocoupler 6-Pin PDIP
- onsemi 4N25M DC Input Optocoupler 6-Pin DIP
- onsemi MOC3041M DC Input Optocoupler 6-Pin DIP
