onsemi H11AG1M DC Input Optocoupler, Through Hole, 6-Pin MDIP

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.38

(exc. VAT)

€7.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 690 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.638€6.38-
100 - 240€0.55€5.5013%
250 +€0.477€4.7725%

*price indicative

Packaging Options:
RS Stock No.:
807-6531
Mfr. Part No.:
H11AG1M
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

Tube

Number of Pins

6

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

5μs

Maximum Input Current

50mA

Isolation Voltage

7500V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

3%

Minimum Current Transfer Ratio

300%

Standards/Approvals

UL, IEC, EN

Typical Fall Time

5μs

Series

H11AG

Automotive Standard

No

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy