onsemi TIL117M DC Input Optocoupler, Through Hole, 6-Pin MDIP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.80

(exc. VAT)

€9.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 925 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75€0.312€7.80
100 - 225€0.269€6.73
250 - 475€0.252€6.30
500 +€0.245€6.13

*price indicative

Packaging Options:
RS Stock No.:
808-0486
Mfr. Part No.:
TIL117M
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

Tube

Number of Pins

6

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

3A

Isolation Voltage

7500V ac

Minimum Operating Temperature

-40°C

Maximum Current Transfer Ratio

50%

Maximum Operating Temperature

100°C

Standards/Approvals

EN, IEC, UL

Minimum Current Transfer Ratio

50%

Typical Fall Time

2μs

Series

TIL

Automotive Standard

No

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy