onsemi FOD814300W AC Input 2-Channel Optocoupler, Through Hole, 4-Pin MDIP

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
808-8764
Mfr. Part No.:
FOD814300W
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Through Hole

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Packaging

Tape & Reel

Number of Channels

2

Number of Pins

4

Package Type

MDIP

Input Current Type

AC

Typical Rise Time

18μs

Maximum Input Current

50mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

3%

Minimum Current Transfer Ratio

20%

Standards/Approvals

UL and VDE, C-UL

Typical Fall Time

18μs

Series

FOD

Automotive Standard

No

Optocoupler, AC-Input, Transistor Output, Fairchild Semiconductor


AC or DC input

Application in relay contact monitor, industrial controls

Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy