Toshiba TLP2105(F) Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 885-1180
- Mfr. Part No.:
- TLP2105(F)
- Manufacturer:
- Toshiba
Temporarily out of stock
- RS Stock No.:
- 885-1180
- Mfr. Part No.:
- TLP2105(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.75V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Typical Rise Time | 75ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 2500Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 75ns | |
| Standards/Approvals | UL1577/cUL(CSA Component Acceptance Service No. 5A)/EN 60747-5-5 | |
| Series | TLP 2105 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.75V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Typical Rise Time 75ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 2500Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 75ns | ||
Standards/Approvals UL1577/cUL(CSA Component Acceptance Service No. 5A)/EN 60747-5-5 | ||
Series TLP 2105 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.
Optocouplers, Toshiba
Related links
- Toshiba TLP2409(F) Optocoupler 8-Pin SOIC
- Toshiba TLP250H(D4 Through Hole, 8-Pin DIP
- Toshiba TLP2168(F) 2-Channel Optocoupler 8-Pin SO-8
- Toshiba TLP350(TP5 Surface, 8-Pin PDIP
- Toshiba TLP2161(F) 2-Channel Optocoupler 8-Pin SOIC
- Toshiba TLP2160(F) AC Input Optocoupler 8-Pin SOIC
- Vishay DC Input Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin SOIC
