Toshiba TLP2409(F) Optocoupler, Surface, 8-Pin SOIC

Temporarily out of stock
RS Stock No.:
885-1162
Mfr. Part No.:
TLP2409(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Maximum Input Current

15mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Current Transfer Ratio

0.2%

Standards/Approvals

CSA, cUL, UL 1577

Series

TLP 2409

Automotive Standard

No

COO (Country of Origin):
TH

Photocoupler, Transistor Output, Toshiba


Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy