Broadcom DC Input Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 922-5542
- Mfr. Part No.:
- HCPL-0601-000E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 500 more to save 20%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€120.00
(exc. VAT)
€148.00
(inc. VAT)
In Stock
- 1,500 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | €1.20 | €120.00 | - |
| 500 - 900 | €0.96 | €96.00 | 20% |
| 1000 + | €0.865 | €86.50 | 27% |
*price indicative
- RS Stock No.:
- 922-5542
- Mfr. Part No.:
- HCPL-0601-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.75V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 0.024μs | |
| Maximum Input Current | 150mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -45°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 80°C | |
| Typical Fall Time | 0.01μs | |
| Standards/Approvals | UL, CSA | |
| Series | HCPL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.75V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 0.024μs | ||
Maximum Input Current 150mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -45°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 80°C | ||
Typical Fall Time 0.01μs | ||
Standards/Approvals UL, CSA | ||
Series HCPL | ||
Automotive Standard AEC-Q100 | ||
Optocoupler, 10MBd Logic Gate, Avago Technologies
10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.
Optocouplers, Avago Technologies
Approvals
UL; CSA; VDE; BSI
Related links
- Broadcom HCPL-0601-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 16-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-0701-000E DC Input Optocoupler 8-Pin SOIC
