Broadcom DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC

Get a bulk buy discount

Add 300 more to save 6%

View bulk pricing options

Subtotal (1 tube of 100 units)*

€348.00

(exc. VAT)

€428.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 200€3.48€348.00-
300 +€3.257€325.706%

*price indicative

RS Stock No.:
922-6422
Mfr. Part No.:
HCPL-0534-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.8V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Maximum Input Current

25mA

Isolation Voltage

3750Vrms

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

50%

Minimum Current Transfer Ratio

7%

Standards/Approvals

UL1577, CSA, IEC/EN/DIN EN 60747-5-2

Series

HCPL

Automotive Standard

No

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies


Avago Technologies optocouplers for IPM (Intelligent Power Module) Interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.

Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy