Broadcom, HCPL-181-00DE DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-6535
Mfr. Part No.:
HCPL-181-00DE
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

4 μ

Maximum Input Current

30 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy