Keysight Technologies Front Panel for Use with 3000G Oscilloscopes, Height 204 mm, length 381 mm
- RS Stock No.:
- 261-2796
- Mfr. Part No.:
- N2167A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€63.73
(exc. VAT)
€78.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.73 |
*price indicative
- RS Stock No.:
- 261-2796
- Mfr. Part No.:
- N2167A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Case | |
| Accessory Type | Front Panel | |
| For Use With | 3000G Oscilloscopes | |
| Height | 204mm | |
| Length | 381mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Case | ||
Accessory Type Front Panel | ||
For Use With 3000G Oscilloscopes | ||
Height 204mm | ||
Length 381mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Keysight Technologies front panel for 3000G oscilloscopes.
Flanges attach to pre-existing holes in the instrument case
Note
Manufacturers Warranty
Related links
- Keysight Technologies for Use with 3000G Oscilloscopes length 400 mm
- SKF PHG 150-L-S1800 Timing Belt 41 Teeth 457.2 mm Width
- OPTIBELT 150 L 075 Timing Belt 40 Teeth 19.1 mm Width
- OPTIBELT 150 XL 025 Timing Belt 75 Teeth 6.35 mm Width
- OPTIBELT K150 L 075 Timing Belt 40 Teeth 19 mm Width
- Keysight Technologies Rack Kit N2169A Oscilloscope Rack Mount Kit, For Use With 3000G Oscilloscopes
- Bosch Rexroth Guide Rail Bracket, 204 mm Length x 45mm Width x 76 mm Height
- Keysight Technologies Soft Carrying Case for Use with U1600A Series length 114.3 mm 330.2mm
