Keysight Technologies for Use with 3000G Oscilloscopes, Height 250 mm, length 400 mm
- RS Stock No.:
- 261-2797
- Mfr. Part No.:
- N2168A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€190.00
(exc. VAT)
€233.70
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.00 |
*price indicative
- RS Stock No.:
- 261-2797
- Mfr. Part No.:
- N2168A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Case | |
| For Use With | 3000G Oscilloscopes | |
| Height | 250mm | |
| Length | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Case | ||
For Use With 3000G Oscilloscopes | ||
Height 250mm | ||
Length 400mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Keysight Technologies front panel cover and soft carrying case 3000G oscilloscopes.
Case is designed for convenience with padded sides and bottom
Note
Manufacturers Warranty
Related links
- Keysight Technologies Front Panel for Use with 3000G Oscilloscopes length 381 mm
- Fluke Software Carrying Case Kit for Use with 120B Series Scope Meter length 400 mm 120mm
- Keysight Technologies Rack Kit N2169A Oscilloscope Rack Mount Kit, For Use With 3000G Oscilloscopes
- RS PRO Stainless Steel Gas Strut 950 mm Extended Length, 400 mm Stroke Length
- RS PRO Steel Gas Strut 950 mm Extended Length, 400 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 880 mm Extended Length, 400 mm Stroke
- Jumo 901190 Type L Thermocouple 250 mm Length 0 °C → 400 °C Max
- Roline Black Nylon Mouse Pad 5 mm Height 250 mm 215mm
